356-035-400-104
Card Edge Connector
Enhance your PCB connections with this versatile Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a variety of applications. Featuring a straight mount orientation and a single centerline row, it offers easy installation and space-saving benefits. With 35 positions and a .156-inch pitch, it enables efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable connectivity in harsh environments. Elevate your PCB assembly with this essential connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-035-400-104 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 35 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-035-400-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |