356-035-421-103

Heilind Number:EDA356-035-421-103
Manufacturer:EDAC
Manufacturer Number:356-035-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-421-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features 35 positions in a single centerline row, offering optimal space efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any operating environment. The copper alloy contact material guarantees superior conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .156 inches and straight mount orientation, it facilitates easy installation. Experience high-performance connectivity with an amperage rating of 5A, suitable for a wide range of applications. Whether for industrial or commercial use, this connector is the perfect solution for your PCB connectivity needs. With an operating temperature range of -40 to 105°C, you can rely on its performance even in harsh conditions. Elevate your electronic projects with this essential component.