356-035-500-101

Heilind Number:EDA356-035-500-101
Manufacturer:EDAC
Manufacturer Number:356-035-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-500-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-500-101

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees efficient power transmission. The connector offers 35 positions in a single centerline row, with a pitch of .156 inches, allowing for seamless integration on PCBs. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the reliability and functionality of this crucial connector for your next electronic project.