356-037-521-178
Card Edge Connector
Enhance your circuit board connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 37 positions in a single centerline row layout, making it perfect for streamlined PCB setups. The connector's housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Its copper alloy contact material guarantees efficient conductivity, while the black color adds a sleek touch to your electronic assembly. With an amperage rating of 5A and a pitch of .156 inches, this connector delivers seamless power transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation and enjoy hassle-free installation. Upgrade your connectivity with this essential component, a must-have in any electronics enthusiast's toolkit.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-037-521-178 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 37 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-037-521-178 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |