356-038-421-112
Card Edge Connector
Enhance your PCB connectivity with this sleek Card Edge Connector in a timeless black hue. With a robust amperage of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting durability. Featuring a single centerline row with 38 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and straight mount orientation make installation a breeze. Designed to withstand extreme temperatures ranging from -40 to 105°C, it's perfect for diverse applications in various industries. Elevate your electronics projects with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-038-421-112 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 38 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-038-421-112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |