356-039-420-103
Card Edge Connector
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with durability in mind, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient operation. The copper alloy contact material guarantees reliable conductivity, while its 39 positions and center row layout offer ample connectivity options. With a 5 A amperage rating and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're an electronics enthusiast or a professional, this connector is a must-have for your PCB assembly projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-039-420-103 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 39 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-039-420-103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |