356-042-420-158
Card Edge Connector
Enhance connectivity in your electronic devices with this sleek Card Edge Connector in black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, capable of handling up to 5A of current. With 42 positions available in a single centerline row configuration, it offers ample room for secure connections on your PCB. The .156-inch pitch and straight mount orientation ensure easy installation, while its operating temperature range of -40 to 105°C guarantees reliable operation in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-042-420-158 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 42 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-042-420-158 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |