356-042-421-112
Card Edge Connector
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single centerline row with 42 positions, it ensures seamless integration for your electronic devices. Crafted with copper alloy contacts and a black finish, it guarantees reliable conductivity and a sleek aesthetic. With a pitch of .156 inches and straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications, making it a must-have for your connector needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-042-421-112 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 42 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-042-421-112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |