356-042-520-107
Card Edge Connector
Enhance your electronic connections with our Card Edge Connector, a crucial component for secure and efficient PCB installations. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A, it ensures reliable power transmission. The 42 positions, arranged in a single centerline row, offer ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee low resistance and long-lasting durability. The .156-inch pitch and straight mount orientation make for easy assembly onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of board-to-board connectors to find the perfect solution for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-042-520-107 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 42 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-042-520-107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |