356-043-421-103

Card Edge Connector

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single centerline row with 43 positions, this connector ensures seamless data transfer. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and a straight mount orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-421-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: