357-006-431-101
Card Edge Connector
Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a robust amperage of 5 A, crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts. With a single row configuration and a pitch of .156 inches, it offers reliable performance with its six positions. Perfect for straight mounting orientation, it's ideal for a wide range of applications, operating flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, ensuring efficient and secure board-to-board connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-006-431-101 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 6 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-006-431-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |