357-006-447-168
Card Edge Connector
Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed for optimal performance, it features a single row layout with six positions, ensuring seamless integration within your circuitry. The connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted with copper alloy contacts, it provides excellent conductivity, while its black color adds a sleek touch to your setup. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for efficient and reliable board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-006-447-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 6 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-006-447-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |