357-006-521-168
Card Edge Connector
Enhance board-to-board connectivity with our Card Edge Connector, a reliable solution crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. Designed for efficiency, this connector features a single row configuration with six copper alloy contacts, ensuring seamless data transfer with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in assembly. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for various electronic applications, this black connector guarantees secure and stable connections, meeting the highest industry standards for PCB connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-006-521-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 6 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-006-521-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |