357-007-554-107

Heilind Number:EDA357-007-554-107
Manufacturer:EDAC
Manufacturer Number:357-007-554-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-554-107

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 5 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and efficient signal transfer. With a single row layout and a pitch of .156 inches, it offers easy installation and optimal space utilization. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your electronic projects with this essential component.