357-008-427-168

Card Edge Connector

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing material and features 8 positions in a single row configuration. The contact material, made from Copper Alloy, ensures reliable and efficient power transmission, with an amperage rating of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed for optimal performance. Operating smoothly in a temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, while its sleek black finish adds a touch of sophistication to your electronics assembly. Trust in our Card Edge Connector for seamless and secure board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-427-168

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: