357-008-458-158
Card Edge Connector
Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for maximum performance, it features a single row design with eight positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, its copper alloy contacts ensure reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Designed for effortless installation, its right-angle mount orientation facilitates easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's versatile for various applications. Elevate your circuitry with this essential connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-008-458-158 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 8 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-008-458-158 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |