357-009-421-107
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in even the most demanding environments. With a single row design and 9 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts provide efficient power transfer, rated for up to 5A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and precise alignment on your PCB. Its straight mount orientation allows for effortless integration, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse applications. Upgrade your electronic systems with this high-quality Card Edge Connector, a crucial component for seamless board-to-board connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-009-421-107 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 9 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-009-421-107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |