357-009-447-102

Card Edge Connector

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it boasts a sleek black exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 9 positions, it ensures efficient data transfer. The copper alloy contact material guarantees reliable performance, even in challenging environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector to optimize your device's functionality with its exceptional quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-447-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: