357-009-557-168

Card Edge Connector

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in classic black. Designed for precision and durability, it features a single row layout with 9 copper alloy contact positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures high performance even in challenging environments, while the .156-inch pitch and .2-inch row spacing offer easy integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees reliable functionality. Its right-angle mount orientation adds versatility, making it a must-have component for your PCB assembly needs. Upgrade your setup with this essential connector for optimal performance and seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-557-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-557-168

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: