357-010-401-108
Card Edge Connector
Enhance connectivity within your circuit boards with this premium Card Edge Connector. Featuring a sleek black design, it is as aesthetically pleasing as it is functional. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers easy installation and a compact footprint. The contact material, Copper Alloy, guarantees reliable conductivity. Designed for efficiency, it has a pitch of .156 inches and a row spacing of .2 inches. With ten positions available, it accommodates multiple connections. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for a variety of applications, this Card Edge Connector is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-010-401-108 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 10 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-010-401-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |