MS27508E14B97PB L/C

Heilind Number:EDA357-010-527-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B97PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B97PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-527-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row of ten positions, ensuring reliable contact for optimal performance. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. Its Copper Alloy contacts offer superior conductivity, while the black color adds a sleek touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it facilitates smooth data transmission. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient board-to-board connections in your electronic projects.