357-010-545-112

Heilind Number:EDA357-010-545-112
Manufacturer:EDAC
Manufacturer Number:357-010-545-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-545-112

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with ten positions, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. The sleek black finish adds a professional touch to any assembly. Upgrade your PCB connectivity with this high-quality connector.