357-010-553-104

Heilind Number:EDA357-010-553-104
Manufacturer:EDAC
Manufacturer Number:357-010-553-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-553-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 5 A amperage capacity, making it a reliable choice for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any environment. With a single row layout and 10 positions, it offers efficient and secure board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Its right-angle mount orientation adds versatility, perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various electronic projects. Explore its full potential in our range of PCB Connectors.