357-011-527-102

Card Edge Connector

Enhance connectivity with our versatile Card Edge Connector, designed for seamless integration in your electronic systems. Crafted with precision, this connector features a single row configuration with 11 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The contact material, Copper Alloy, ensures reliable conductivity over time. Whether for power or data transfer, this connector, rated for 5A, delivers high performance even in demanding environments. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Trust in this essential component for seamless board-to-board connections in your electronic applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-527-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: