357-012-556-202

Heilind Number:EDA357-012-556-202
Manufacturer:EDAC
Manufacturer Number:357-012-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-556-202

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned with a pitch of .156 inches and a row spacing of .2 inches, you can trust in reliable and efficient performance. Featuring a total of 12 positions, this connector offers ample connectivity options for your devices. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for applications in the electronics industry, this Card Edge Connector is a must-have for any project requiring secure and efficient board-to-board connections.