357-012-556-268
Card Edge Connector
Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows and 12 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component for seamless and high-speed data transfer.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-012-556-268 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 12 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-012-556-268 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |