357-012-557-101

Card Edge Connector

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a reliable 5 A amperage capacity and sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 12 positions, it offers seamless integration onto your circuit board. The copper alloy contact material ensures secure and efficient connectivity, while the .156-inch pitch and .2-inch row spacing provide precision alignment. Perfect for space-saving applications, its right-angle mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring reliable board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-557-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: