MS27508E22B35SB L/C

Heilind Number:EDA357-012-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E22B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E22B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-558-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers both style and reliability. Featuring a single row design, it efficiently accommodates 12 positions with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, ensures secure and efficient connections. Perfect for right-angle mounting, it seamlessly integrates into your PCB setup. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.