357-012-559-104

Heilind Number:EDA357-012-559-104
Manufacturer:EDAC
Manufacturer Number:357-012-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-559-104

Detailed Description

Enhance your circuit connectivity with this Card Edge Connector, designed for seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. With a single row configuration and a pitch of .156 inches, it offers efficient signal transmission. The Copper Alloy contacts guarantee optimal conductivity, while the right-angle mount orientation facilitates convenient board-to-board connections. Supporting up to 12 positions, this connector is perfect for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a dependable choice for your electronic projects. Elevate your PCB assembly with this essential component.