357-014-522-202

Heilind Number:EDA357-014-522-202
Manufacturer:EDAC
Manufacturer Number:357-014-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-522-202

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. With a sleek black design, it seamlessly integrates into your circuit board setup. Built for durability and safety, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. Featuring two rows of copper alloy contacts, it provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, accommodating up to 14 positions. Designed for straight mounting orientation, it offers seamless integration into your PCB setup. With an operating temperature range of -40 to 105°C, it guarantees stable performance in a wide range of conditions. Perfect for various electronic applications, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.