MS27656E15F35S L/C

Heilind Number:EDA357-014-545-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E15F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E15F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-545-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers easy installation in your setup. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Boasting 14 positions, this connector accommodates multiple connections with ease. Its straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your system with this essential component, perfect for applications in the categories of Products, Connectors, and Board To Board PCB Connectors.