357-014-559-104

Heilind Number:EDA357-014-559-104
Manufacturer:EDAC
Manufacturer Number:357-014-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-559-104

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a sleek Black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal safety and longevity for your devices. With a single row layout and 14 positions, this connector offers seamless compatibility for various applications. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for right-angle mounting, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.