357-015-405-101

Card Edge Connector

Introducing our high-performance Card Edge Connector, designed for seamless and secure connections in PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the harshest environments. With a single row design and 15 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. This connector is rated for 5A, making it suitable for various power and signal transmission needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for both industrial and commercial settings. Trust in this Card Edge Connector for superior quality and performance in your PCB projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-405-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: