357-015-558-168
Card Edge Connector
Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With a single row layout and 15 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156in pitch and .2in row spacing ensure precise alignment. Its right angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-015-558-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 15 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-015-558-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |