357-016-401-108
Card Edge Connector
Introducing our 357-016-401-108 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in harsh environments. With a current rating of 5A and copper alloy contacts, it guarantees efficient power transmission. Boasting a single row layout with 16 positions spaced at a pitch of .156 inches, it offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the quality and performance of this connector for your PCB assembly needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-016-401-108 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 16 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-016-401-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |