357-016-421-101

Card Edge Connector

Introducing our high-performance Card Edge Connector ( 357-016-421-101) for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. With a single row configuration and 16 positions, it offers efficient signal transmission with a contact material of Copper Alloy, rated for 5A of current. The precise .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Engineered for reliability, this connector maintains stable connectivity even in extreme temperatures, with an operating range of -40 to 105°C. Whether for industrial, automotive, or consumer electronics applications, trust in our Card Edge Connector to deliver consistent performance and durability. Upgrade your PCB assembly with this essential component today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-421-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: