357-016-553-103

Heilind Number:EDA357-016-553-103
Manufacturer:EDAC
Manufacturer Number:357-016-553-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-553-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector features a single row layout with 16 positions, ensuring seamless integration with your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in demanding environments. The contact material, Copper Alloy, offers superior conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation adds versatility, making it ideal for board-to-board PCB connections. Upgrade your setup with this essential component for seamless and efficient electronic communication.