357-016-556-202

Heilind Number:EDA357-016-556-202
Manufacturer:EDAC
Manufacturer Number:357-016-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-556-202

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery, perfect for demanding environments. This connector boasts 16 positions, providing ample room for your connections. Whether you're building circuit boards or electronic devices, its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for all your connectivity needs. Trust in our quality PCB connectors to keep your systems running smoothly.