357-016-557-112

Heilind Number:EDA357-016-557-112
Manufacturer:EDAC
Manufacturer Number:357-016-557-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-557-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed in sleek black, it not only adds a touch of sophistication but also ensures efficient power transmission, with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees reliable performance in even the most demanding environments. With a single row configuration and a pitch of .156 inches, it offers precise alignment for 16 positions. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential choice for your PCB assembly needs. Upgrade to this high-quality connector and experience seamless connectivity like never before.