357-016-558-202

Heilind Number:EDA357-016-558-202
Manufacturer:EDAC
Manufacturer Number:357-016-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures robust and reliable connections. With a sleek black finish and right-angle mount orientation, it seamlessly integrates into your setup. Featuring two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission with a 5A amperage rating. The 16 positions and .156" pitch allow for versatile board-to-board connections, while the .2" row spacing optimizes layout efficiency. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance and durability for seamless connectivity solutions.