357-016-560-201

Heilind Number:EDA357-016-560-201
Manufacturer:EDAC
Manufacturer Number:357-016-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-560-201

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 5A amperage rating, it offers robust power delivery for your applications. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and 16 positions, it facilitates efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different setups. Trust in this essential component for optimal board-to-board connectivity.