357-017-457-108
Card Edge Connector
Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a single row layout with 17 positions, ensuring reliable connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it can withstand demanding operational environments. The sleek black finish adds a touch of sophistication to your design. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any conditions. Trust in the quality and durability of our Card Edge Connector for all your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-017-457-108 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 17 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-017-457-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |