357-017-457-168
Card Edge Connector
Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronic applications. Crafted with precision and durability in mind, this connector ensures reliable connectivity between circuit boards. Featuring a sleek black color and a single row design with 17 positions, it offers seamless integration for your PCB assembly needs. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, this connector allows for efficient signal transmission. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in the quality and performance of our Card Edge Connector for your next electronic project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-017-457-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 17 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-017-457-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |