MS27656T17F99SD L/C

Heilind Number:EDA357-017-547-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F99SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-547-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 17 copper alloy contact positions, it ensures reliable transmission. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. A must-have in any electronics assembly, this connector is a seamless solution for board-to-board connectivity. Elevate your project's efficiency and durability with this essential component.