357-018-445-104

Heilind Number:EDA357-018-445-104
Manufacturer:EDAC
Manufacturer Number:357-018-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-445-104

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector guarantees superior performance in any electronic application. Designed with a single row and 18 positions, it ensures efficient and reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material make it safe and secure for use. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in its high-quality construction and black color finish for a professional and sleek look in your PCB designs. Elevate your connectivity solutions with our Card Edge Connector.