357-018-459-101

Heilind Number:EDA357-018-459-101
Manufacturer:EDAC
Manufacturer Number:357-018-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-459-101

Detailed Description

Introducing our Card Edge Connector ( 357-018-459-101), a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal functionality and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row configuration and 18 positions, it offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation provides versatility in installation, making it ideal for various electronic devices and systems. Trust in our Card Edge Connector to deliver consistent performance and secure connections in your PCB assemblies.