357-018-460-268

Heilind Number:EDA357-018-460-268
Manufacturer:EDAC
Manufacturer Number:357-018-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-460-268

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a double-row configuration and 18 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity and signal integrity. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether in industrial machinery, telecommunications systems, or consumer electronics, trust our Card Edge Connector to deliver consistent and dependable performance. Experience the perfect blend of form and function with this essential component for your PCB assemblies.