357-018-540-208

Heilind Number:EDA357-018-540-208
Manufacturer:EDAC
Manufacturer Number:357-018-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-540-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for reliability, this black connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring optimal performance even in demanding environments. With two rows and a total of 18 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation facilitates seamless installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its 5A amperage and high-quality construction for secure and efficient board-to-board connections. Explore our range of connectors for more essential solutions in PCB assembly.