357-019-545-158

Heilind Number:EDA357-019-545-158
Manufacturer:EDAC
Manufacturer Number:357-019-545-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-545-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-545-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component essential for seamless board-to-board integration. Expertly crafted with precision, this connector features a single row design with 19 positions, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, even in demanding environments. The contact material, made of high-quality Copper Alloy, facilitates optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Designed for straight mount orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your PCB assembly process with this essential component.