357-020-458-168
Card Edge Connector
Introducing our 357-020-458-168 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for maximum efficiency and durability, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional performance even in the most demanding environments. With a single row configuration and a total of 20 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial settings. Trust in our product for high-quality, high-performance board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 357-020-458-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 20 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA357-020-458-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |